Part Details for CY74FCT2373ATQCT by Texas Instruments
Overview of CY74FCT2373ATQCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CY74FCT2373ATQCT
CY74FCT2373ATQCT CAD Models
CY74FCT2373ATQCT Part Data Attributes
|
CY74FCT2373ATQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2373ATQCT
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2373ATQCT
This table gives cross-reference parts and alternative options found for CY74FCT2373ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2373ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2373ATQCT | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2373ATQCT vs CY74FCT2373ATQCT |
74FCT2373ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT2373ATQCT vs 74FCT2373ATQG8 |
CY74FCT2373ATQC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | Rochester Electronics LLC | CY74FCT2373ATQCT vs CY74FCT2373ATQC |
CY74FCT2373ATQCTE4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT2373ATQCT vs CY74FCT2373ATQCTE4 |
74FCT2373ATQG8 | Octal Transparent Latch, QSOP0/Reel | Renesas Electronics Corporation | CY74FCT2373ATQCT vs 74FCT2373ATQG8 |
IDT74FCT2373ATQG | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT2373ATQCT vs IDT74FCT2373ATQG |
IDT74FCT2373ATQG8 | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT2373ATQCT vs IDT74FCT2373ATQG8 |
PI74FCT2373ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2373ATQCT vs PI74FCT2373ATQ |
CY74FCT2373ATQC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2373ATQCT vs CY74FCT2373ATQC |
IDT74FCT2373ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2373ATQCT vs IDT74FCT2373ATQ |