CD74FCT16540CTSM
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48

Overview of CD74FCT16540CTSM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD74FCT16540CTSM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT16540CTSM by Harris Semiconductor

CD74FCT16540CTSM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT16540CTSM
    Harris Semiconductor
    Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48
    VS

Alternate Parts for CD74FCT16540CTSM

This table gives cross-reference parts and alternative options found for CD74FCT16540CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16540CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT16540TSM FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Rochester Electronics LLC CD74FCT16540CTSM vs CD74FCT16540TSM
CD74FCT16540CTSM96 FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation CD74FCT16540CTSM vs CD74FCT16540CTSM96
PI74FCT16540CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540CTVX
CD74FCT16540CTSM96 Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540CTSM96
PI74FCT16540ETV Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540ETV
PI74FCT16540ATVX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540ATVX
PI74FCT16540DTVX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540DTVX
CD74FCT16540ATSM Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540ATSM
CD74FCT16540ATSM96 Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540ATSM96
PI74FCT16540DTV Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540DTV
Part Number Description Manufacturer Compare
PI74FCT16540ATAX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540ATAX
CD74FCT16540TMT96 Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540TMT96
SN74ABT16540DGG ABT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments CD74FCT16540CTSM vs SN74ABT16540DGG
CD74FCT16540TSM Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540TSM
CD74FCT16540ATMT Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor CD74FCT16540CTSM vs CD74FCT16540ATMT
CD74FCT16540TSM96 FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation CD74FCT16540CTSM vs CD74FCT16540TSM96
SN74ABT16540DGGR 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments CD74FCT16540CTSM vs SN74ABT16540DGGR
PI74FCT16540CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16540CTSM vs PI74FCT16540CTVX
74ABT16540ADGVRE4 ABT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, TVSOP-48 Texas Instruments CD74FCT16540CTSM vs 74ABT16540ADGVRE4
CD74FCT16540TMT96 FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation CD74FCT16540CTSM vs CD74FCT16540TMT96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT16540CTSM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT16540CTSM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT16540CTSM would you like to use for your alert(s)?
  • Please alert me when CD74FCT16540CTSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT16540CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT16540CTSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT16540CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT16540CTSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT16540CTSM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: