SN74ABT16540DGG
Texas Instruments
Description: ABT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48

Overview of SN74ABT16540DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for SN74ABT16540DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT16540DGG by Texas Instruments

SN74ABT16540DGG
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ABT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
32 mA
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ABT16540DGG
    Texas Instruments
    ABT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48
    VS

Alternate Parts for SN74ABT16540DGG

This table gives cross-reference parts and alternative options found for SN74ABT16540DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16540DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16540DGGR 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ABT16540DGG vs SN74ABT16540DGGR
Part Number Description Manufacturer Compare
PI74FCT16540ATAX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ABT16540DGG vs PI74FCT16540ATAX
CD74FCT16540TMT96 Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor SN74ABT16540DGG vs CD74FCT16540TMT96
CD74FCT16540TSM Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor SN74ABT16540DGG vs CD74FCT16540TSM
CD74FCT16540ATMT Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor SN74ABT16540DGG vs CD74FCT16540ATMT
CD74FCT16540TSM96 FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation SN74ABT16540DGG vs CD74FCT16540TSM96
SN74ABT16540DGGR 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ABT16540DGG vs SN74ABT16540DGGR
PI74FCT16540CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ABT16540DGG vs PI74FCT16540CTVX
74ABT16540ADGVRE4 ABT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, TVSOP-48 Texas Instruments SN74ABT16540DGG vs 74ABT16540ADGVRE4
CD74FCT16540TMT96 FCT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation SN74ABT16540DGG vs CD74FCT16540TMT96
PI74FCT16540TAX Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ABT16540DGG vs PI74FCT16540TAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16540DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16540DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16540DGG would you like to use for your alert(s)?
  • Please alert me when SN74ABT16540DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16540DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16540DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16540DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16540DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16540DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: