Logic
CD74ACT157PWG4
Description: ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of CD74ACT157PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for CD74ACT157PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT157PWG4 by Texas Instruments

CD74ACT157PWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CD74ACT157PWG4
    Texas Instruments
    ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for CD74ACT157PWG4

This table gives cross-reference parts and alternative options found for CD74ACT157PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT157PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11257DBLE ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments CD74ACT157PWG4 vs 74ACT11257DBLE
74ACT11257DBRE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CD74ACT157PWG4 vs 74ACT11257DBRE4
MC74ACT257DTR2 IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer onsemi CD74ACT157PWG4 vs MC74ACT257DTR2
MC74ACT257DT ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 onsemi CD74ACT157PWG4 vs MC74ACT257DT
CD74ACT157PWR Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125 Texas Instruments CD74ACT157PWG4 vs CD74ACT157PWR
CD74ACT157PWRE4 Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125 Texas Instruments CD74ACT157PWG4 vs CD74ACT157PWRE4
74ACT157MTCX_NL Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation CD74ACT157PWG4 vs 74ACT157MTCX_NL
74ACT257TTR ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics CD74ACT157PWG4 vs 74ACT257TTR
TC74ACT157FT IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74ACT157PWG4 vs TC74ACT157FT
74ACT11257DBR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CD74ACT157PWG4 vs 74ACT11257DBR
Part Number Description Manufacturer Compare
SN74LS157NS LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD74ACT157PWG4 vs SN74LS157NS
54HST253FS Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd CD74ACT157PWG4 vs 54HST253FS
85508012X Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff CD74ACT157PWG4 vs 85508012X
74ACT157FCQR Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation CD74ACT157PWG4 vs 74ACT157FCQR
54RHST253FD Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16 Dynex Semiconductor CD74ACT157PWG4 vs 54RHST253FD
M38510/30903BFA Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc CD74ACT157PWG4 vs M38510/30903BFA
54LS257A/BFAJC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC CD74ACT157PWG4 vs 54LS257A/BFAJC
DM74LS157N Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74ACT157PWG4 vs DM74LS157N
54RHST157FC Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, Plessey Semiconductors Ltd CD74ACT157PWG4 vs 54RHST157FC
54ACT157WRQMLV ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments CD74ACT157PWG4 vs 54ACT157WRQMLV

Related Parts for CD74ACT157PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT157PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT157PWG4 by Texas Instruments

  • Please alert me when CD74ACT157PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74ACT157PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT157PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74ACT157PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT157PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT157PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: