Datasheets
CD74AC534M by:

Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20

Part Details for CD74AC534M by Harris Semiconductor

Overview of CD74AC534M by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for CD74AC534M

CD74AC534M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74AC534M Part Data Attributes

CD74AC534M Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD74AC534M Harris Semiconductor Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description SOP, SOP20,.4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 89000000 Hz
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 141 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Alternate Parts for CD74AC534M

This table gives cross-reference parts and alternative options found for CD74AC534M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC534M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74AC534M96 Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74AC534M vs CD74AC534M96
SN74AC534DWRG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs SN74AC534DWRG4
74AC534SCXR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation CD74AC534M vs 74AC534SCXR
SN74AC534DW Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74AC534M vs SN74AC534DW
SN74AC534DWG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs SN74AC534DWG4
74AC534SCTR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation CD74AC534M vs 74AC534SCTR
CD74AC534M AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs CD74AC534M
74AC534SC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation CD74AC534M vs 74AC534SC
SN74AC534DWRE4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs SN74AC534DWRE4
CD74AC534M Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State CD74AC534M vs CD74AC534M
Part Number Description Manufacturer Compare
SN74AC534DWG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs SN74AC534DWG4
74AC534SC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments CD74AC534M vs 74AC534SC
MC74AC534DW AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74AC534M vs MC74AC534DW
TC74AC534FW IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74AC534M vs TC74AC534FW
MC74AC534DWC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74AC534M vs MC74AC534DWC
74AC534SCXR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation CD74AC534M vs 74AC534SCXR
CD74AC534M AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs CD74AC534M
74AC534SCTR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation CD74AC534M vs 74AC534SCTR
MC74AC534DWCR2 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products CD74AC534M vs MC74AC534DWCR2
SN74AC534DWRE4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments CD74AC534M vs SN74AC534DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC534M by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC534M by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74AC534M would you like to use for your alert(s)?
  • Please alert me when CD74AC534M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC534M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC534M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC534M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC534M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC534M by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: