CD54HCT40103F/3 vs CD74HCT40103M96G4 feature comparison

CD54HCT40103F/3 Harris Semiconductor

Buy Now Datasheet

CD74HCT40103M96G4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT; RESET TO MAX COUNT TCO OUTPUT; RESET TO MAX COUNT
Count Direction DOWN DOWN
Family HCT HCT
JESD-30 Code R-CDIP-T16 R-PDSO-G16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 95 ns 90 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 25 MHz 9 MHz
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 9000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 85 ns
Seated Height-Max 1.75 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD54HCT40103F/3 with alternatives

Compare CD74HCT40103M96G4 with alternatives