There are no models available for this part yet.
Overview of CD54HCT238F/3 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT238F3A | Texas Instruments | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125 |
CAD Models for CD54HCT238F/3 by Harris Semiconductor
Part Data Attributes for CD54HCT238F/3 by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 ENABLE INPUTS
|
Family
|
HCT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
53 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for CD54HCT238F/3
This table gives cross-reference parts and alternative options found for CD54HCT238F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT238F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT238J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HCT238F/3 vs SNJ54HCT238J |
5962-8974501EX | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | CD54HCT238F/3 vs 5962-8974501EX |
933670150652 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD54HCT238F/3 vs 933670150652 |
CD54HCT238F3A | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD54HCT238F/3 vs CD54HCT238F3A |
SN74HCT238N-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD54HCT238F/3 vs SN74HCT238N-00 |
CD54HCT238F/3 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HCT238F/3 vs CD54HCT238F/3 |
CD74HCT238EX | Decoder/Driver, HCT Series, True Output, CMOS, PDIP16 | Harris Semiconductor | CD54HCT238F/3 vs CD74HCT238EX |
5962-8974501EA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HCT238F/3 vs 5962-8974501EA |
74HCT238N | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD54HCT238F/3 vs 74HCT238N |
74HCT238NB | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD54HCT238F/3 vs 74HCT238NB |