Part Details for CD54HC4543H/3A by Harris Semiconductor
Overview of CD54HC4543H/3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for CD54HC4543H/3A
CD54HC4543H/3A CAD Models
CD54HC4543H/3A Part Data Attributes
|
CD54HC4543H/3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4543H/3A
Harris Semiconductor
Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 510 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC4543H/3A
This table gives cross-reference parts and alternative options found for CD54HC4543H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4543H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4543H | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS | Harris Semiconductor | CD54HC4543H/3A vs CD74HC4543H |
CD54HC4543H/3 | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS | Harris Semiconductor | CD54HC4543H/3A vs CD54HC4543H/3 |
CD54HC4543H/3A | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC16 | Intersil Corporation | CD54HC4543H/3A vs CD54HC4543H/3A |
CD54HC4543H | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC, DIE | Texas Instruments | CD54HC4543H/3A vs CD54HC4543H |