Part Details for CD54HC283F/3 by Harris Semiconductor
Overview of CD54HC283F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC283F3A | Texas Instruments | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 |
Part Details for CD54HC283F/3
CD54HC283F/3 CAD Models
CD54HC283F/3 Part Data Attributes
|
CD54HC283F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC283F/3
Harris Semiconductor
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC283F/3
This table gives cross-reference parts and alternative options found for CD54HC283F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC283F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC283P | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HC283F/3 vs HD74HC283P |
SN74HC283JP4 | SN74HC283JP4 | Texas Instruments | CD54HC283F/3 vs SN74HC283JP4 |
SN74HC283N1 | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | CD54HC283F/3 vs SN74HC283N1 |
MC54HC283JS | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | CD54HC283F/3 vs MC54HC283JS |
933757280652 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HC283F/3 vs 933757280652 |
MM54HC283J/883 | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD54HC283F/3 vs MM54HC283J/883 |
MC54HC283J | MC54HC283J | Motorola Mobility LLC | CD54HC283F/3 vs MC54HC283J |
5962-8976501EA | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | CD54HC283F/3 vs 5962-8976501EA |
GD74HC283J | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD54HC283F/3 vs GD74HC283J |
SN74HC283N3 | SN74HC283N3 | Texas Instruments | CD54HC283F/3 vs SN74HC283N3 |