Part Details for CD74HC283M96G4 by Texas Instruments
Overview of CD74HC283M96G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC283M96G4
CD74HC283M96G4 CAD Models
CD74HC283M96G4 Part Data Attributes
|
CD74HC283M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC283M96G4
Texas Instruments
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC283M96G4
This table gives cross-reference parts and alternative options found for CD74HC283M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC283AFN-TP2 | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC283M96G4 vs TC74HC283AFN-TP2 |
CD74HC283MTE4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HC283M96G4 vs CD74HC283MTE4 |
CD74HC283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HC283M96G4 vs CD74HC283M96 |
TC74HC283AFN-TP1ELP | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC283M96G4 vs TC74HC283AFN-TP1ELP |
GD74HC283D | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC283M96G4 vs GD74HC283D |
SN74HC283D3 | Adder/Subtractor, | Rochester Electronics LLC | CD74HC283M96G4 vs SN74HC283D3 |
CD74HC283M96E4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HC283M96G4 vs CD74HC283M96E4 |
74HC283D | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC283M96G4 vs 74HC283D |
TC74HC283AFN | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC283M96G4 vs TC74HC283AFN |
CD74HC283M | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HC283M96G4 vs CD74HC283M |