Part Details for CD54FCT823M by Ge Solid State
Overview of CD54FCT823M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CD54FCT823M
CD54FCT823M CAD Models
CD54FCT823M Part Data Attributes
|
CD54FCT823M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD54FCT823M
Ge Solid State
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT823M
This table gives cross-reference parts and alternative options found for CD54FCT823M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT823M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT823ATSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823ATSOB |
CD54FCT823AM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT823M vs CD54FCT823AM |
QS54FCT823ATS1 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823ATS1 |
QS54FCT823ATS1B | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823ATS1B |
QS54FCT823CTQ | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD54FCT823M vs QS54FCT823CTQ |
QS54FCT823DTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823DTSOB |
QS54FCT823ATQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823ATQB |
QS54FCT823BTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823BTQB |
QS54FCT823CTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823M vs QS54FCT823CTQB |
CD54FCT823BTM96 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD54FCT823M vs CD54FCT823BTM96 |