Part Details for CD54FCT651ATM96 by Harris Semiconductor
Overview of CD54FCT651ATM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT651ATM96
CD54FCT651ATM96 CAD Models
CD54FCT651ATM96 Part Data Attributes
|
CD54FCT651ATM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT651ATM96
Harris Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT651ATM96
This table gives cross-reference parts and alternative options found for CD54FCT651ATM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT651ATM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT651CTSX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD54FCT651ATM96 vs PI74FCT651CTSX |
CD54FCT651M | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | CD54FCT651ATM96 vs CD54FCT651M |
CD74FCT651ATM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT651ATM96 vs CD74FCT651ATM96 |
CD54FCT651ATM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT651ATM96 vs CD54FCT651ATM96 |
IDT74FCT651ASO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CD54FCT651ATM96 vs IDT74FCT651ASO |
CD74FCT651ATM96 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT651ATM96 vs CD74FCT651ATM96 |
CD74FCT651TM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD54FCT651ATM96 vs CD74FCT651TM96 |
IDT74FCT651SO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CD54FCT651ATM96 vs IDT74FCT651SO |
QS54FCT651DTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT651ATM96 vs QS54FCT651DTSOB |
QS54FCT651CTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT651ATM96 vs QS54FCT651CTSOB |