Part Details for QS54FCT651CTSOB by Quality Semiconductor Inc
Overview of QS54FCT651CTSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT651CTSOB
QS54FCT651CTSOB CAD Models
QS54FCT651CTSOB Part Data Attributes
|
QS54FCT651CTSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT651CTSOB
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT651CTSOB
This table gives cross-reference parts and alternative options found for QS54FCT651CTSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT651CTSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT651M | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | QS54FCT651CTSOB vs CD54FCT651M |
CD74FCT651ATM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | QS54FCT651CTSOB vs CD74FCT651ATM |
QS54FCT651DTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT651CTSOB vs QS54FCT651DTSOB |
CD54FCT651ATM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | QS54FCT651CTSOB vs CD54FCT651ATM96 |
PI74FCT651TSX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | QS54FCT651CTSOB vs PI74FCT651TSX |
CD54FCT651M96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | QS54FCT651CTSOB vs CD54FCT651M96 |
IDT74FCT651ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS54FCT651CTSOB vs IDT74FCT651ATSO |
QS74FCT651DTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT651CTSOB vs QS74FCT651DTSO |
PI74FCT651TS | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | QS54FCT651CTSOB vs PI74FCT651TS |
CD54FCT651M | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | QS54FCT651CTSOB vs CD54FCT651M |