Part Details for CD54FCT273ATM96 by Intersil Corporation
Overview of CD54FCT273ATM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT273ATM96
CD54FCT273ATM96 CAD Models
CD54FCT273ATM96 Part Data Attributes:
|
CD54FCT273ATM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54FCT273ATM96
Intersil Corporation
FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CD54FCT273ATM96
This table gives cross-reference parts and alternative options found for CD54FCT273ATM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT273ATM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT273ASC | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | CD54FCT273ATM96 vs 74FCT273ASC |
CD54FCT273M | D Flip-Flop, | Ge Solid State | CD54FCT273ATM96 vs CD54FCT273M |
PI74FCT273DTSE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD54FCT273ATM96 vs PI74FCT273DTSE |
PI74FCT273DTSX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD54FCT273ATM96 vs PI74FCT273DTSX |
CD74FCT273DTM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Harris Semiconductor | CD54FCT273ATM96 vs CD74FCT273DTM |
74FCT273ASC | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20, FF/Latch | National Semiconductor Corporation | CD54FCT273ATM96 vs 74FCT273ASC |
CD54FCT273M96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Harris Semiconductor | CD54FCT273ATM96 vs CD54FCT273M96 |
IDT74FCT273TSOG | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CD54FCT273ATM96 vs IDT74FCT273TSOG |
CD54FCT273M | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Harris Semiconductor | CD54FCT273ATM96 vs CD54FCT273M |
74FCT273ASCQR | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20, FF/Latch | National Semiconductor Corporation | CD54FCT273ATM96 vs 74FCT273ASCQR |