Part Details for CD54FCT273M by Ge Solid State
Overview of CD54FCT273M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT273M
CD54FCT273M CAD Models
CD54FCT273M Part Data Attributes:
|
CD54FCT273M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD54FCT273M
Ge Solid State
D Flip-Flop,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G | |
Logic IC Type | D FLIP-FLOP | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT273M
This table gives cross-reference parts and alternative options found for CD54FCT273M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT273M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT273ASC | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | CD54FCT273M vs 74FCT273ASC |
PI74FCT273DTSE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD54FCT273M vs PI74FCT273DTSE |
PI74FCT273DTSX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CD54FCT273M vs PI74FCT273DTSX |
CD74FCT273DTM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Harris Semiconductor | CD54FCT273M vs CD74FCT273DTM |
74FCT273ASC | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20, FF/Latch | National Semiconductor Corporation | CD54FCT273M vs 74FCT273ASC |
CD54FCT273M96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Harris Semiconductor | CD54FCT273M vs CD54FCT273M96 |
IDT74FCT273TSOG | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CD54FCT273M vs IDT74FCT273TSOG |
CD54FCT273M | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Harris Semiconductor | CD54FCT273M vs CD54FCT273M |
74FCT273ASCQR | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20, FF/Latch | National Semiconductor Corporation | CD54FCT273M vs 74FCT273ASCQR |
CD74FCT273DTM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Harris Semiconductor | CD54FCT273M vs CD74FCT273DTM96 |