Part Details for CD54ACT164F3A by Harris Semiconductor
Overview of CD54ACT164F3A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54ACT164F3A | Texas Instruments | 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 |
Price & Stock for CD54ACT164F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 21 |
|
$9.3100 / $13.9650 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 15 |
|
$26.0895 / $27.4626 | Buy Now |
Part Details for CD54ACT164F3A
CD54ACT164F3A CAD Models
CD54ACT164F3A Part Data Attributes
|
CD54ACT164F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54ACT164F3A
Harris Semiconductor
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54ACT164F3A
This table gives cross-reference parts and alternative options found for CD54ACT164F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT164F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT164PC | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | CD54ACT164F3A vs 74ACT164PC |
HD74ACT164P | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD54ACT164F3A vs HD74ACT164P |
HD74ACT164P | ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD54ACT164F3A vs HD74ACT164P |
CD74ACT164E | IC,SHIFT REGISTER,ACT-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD54ACT164F3A vs CD74ACT164E |
CD74ACT164EE4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD54ACT164F3A vs CD74ACT164EE4 |
DV74ACT164N | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54ACT164F3A vs DV74ACT164N |
CD74ACT164E | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, | Ge Solid State | CD54ACT164F3A vs CD74ACT164E |
TC74ACT164P | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | CD54ACT164F3A vs TC74ACT164P |
74ACT164PC | ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | CD54ACT164F3A vs 74ACT164PC |
CD74ACT164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD54ACT164F3A vs CD74ACT164E |