Part Details for CD4724BCN by Fairchild Semiconductor Corporation
Overview of CD4724BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4724BCN
CD4724BCN CAD Models
CD4724BCN Part Data Attributes
|
CD4724BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4724BCN
Fairchild Semiconductor Corporation
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD4724BCN
This table gives cross-reference parts and alternative options found for CD4724BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4724BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4724BCN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | CD4724BCN vs CD4724BCN |
CD4724BMN | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4724BCN vs CD4724BMN |
HCF4724BEY | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4724BCN vs HCF4724BEY |
CD4724BMJ-MIL | IC 4000/14000/40000 SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16, FF/Latch | National Semiconductor Corporation | CD4724BCN vs CD4724BMJ-MIL |
CD4724BFMSR | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4724BCN vs CD4724BFMSR |
CD4724BMJ-MIL | 4000/14000/40000 SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD4724BCN vs CD4724BMJ-MIL |
CD4724BEX | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4724BCN vs CD4724BEX |
CD4724BCN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4724BCN vs CD4724BCN |
CD4724BCN_NL | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4724BCN vs CD4724BCN_NL |
CD4724BE | D LATCH | Intersil Corporation | CD4724BCN vs CD4724BE |