CD4538BMJ
Description: IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator

Overview of CD4538BMJ by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4538BMJ by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4538BMJ by National Semiconductor Corporation

CD4538BMJ
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4538BMJ
    National Semiconductor Corporation
    IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator
    VS

Alternate Parts for CD4538BMJ

This table gives cross-reference parts and alternative options found for CD4538BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4538BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4538BCJ 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4538BMJ vs CD4538BCJ
HEF4528BPB IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator NXP Semiconductors CD4538BMJ vs HEF4528BPB
TC4528BP IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Prescaler/Multivibrator Toshiba America Electronic Components CD4538BMJ vs TC4528BP
CD14538BF3A 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Intersil Corporation CD4538BMJ vs CD14538BF3A
5962-9055701EA Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4538BMJ vs 5962-9055701EA
5962-9055701EA 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4538BMJ vs 5962-9055701EA
CD14538BDMSR 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, BRAZE SEALED, DIP-16 Intersil Corporation CD4538BMJ vs CD14538BDMSR
MC14528BCP 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 onsemi CD4538BMJ vs MC14528BCP
TC4538BP IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator Toshiba America Electronic Components CD4538BMJ vs TC4538BP
933507950652 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 NXP Semiconductors CD4538BMJ vs 933507950652
Part Number Description Manufacturer Compare
5962-8688601EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, Teledyne e2v CD4538BMJ vs 5962-8688601EX
GD74HC423J Monostable Multivibrator, CDIP16, Goldstar Electron Co Ltd CD4538BMJ vs GD74HC423J
BU4538B-E2 Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, DIP-16 ROHM Semiconductor CD4538BMJ vs BU4538B-E2
MC74HC4538N HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD4538BMJ vs MC74HC4538N
5962R9661402VEC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4538BMJ vs 5962R9661402VEC
CD74HC4538M Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Rochester Electronics LLC CD4538BMJ vs CD74HC4538M
HEF4538BDF IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator NXP Semiconductors CD4538BMJ vs HEF4538BDF
SN74AHC123ADBRE4 AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments CD4538BMJ vs SN74AHC123ADBRE4
5962-8688601EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD4538BMJ vs 5962-8688601EX
HD74HC123AP HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD4538BMJ vs HD74HC123AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4538BMJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4538BMJ by National Semiconductor Corporation

  • Please alert me when CD4538BMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4538BMJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4538BMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4538BMJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4538BMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4538BMJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: