Part Details for CD74HC4538M by Rochester Electronics LLC
Overview of CD74HC4538M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HC4538M
CD74HC4538M CAD Models
CD74HC4538M Part Data Attributes
|
CD74HC4538M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4538M
Rochester Electronics LLC
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4538M
This table gives cross-reference parts and alternative options found for CD74HC4538M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4538M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC423D,653 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | CD74HC4538M vs 74HC423D,653 |
M74HC4538RM13TR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | STMicroelectronics | CD74HC4538M vs M74HC4538RM13TR |
MM74HC4538MX_NL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC4538M vs MM74HC4538MX_NL |
CD74HC423MT | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC4538M vs CD74HC423MT |
933713960652 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HC4538M vs 933713960652 |
74HC423D,652 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | CD74HC4538M vs 74HC423D,652 |
74HC423D | Monostable Multivibrator | Nexperia | CD74HC4538M vs 74HC423D |
74HC423D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC4538M vs 74HC423D-T |
74HC423D,652 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | CD74HC4538M vs 74HC423D,652 |
933713960652 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC4538M vs 933713960652 |