There are no models available for this part yet.
Overview of CD4081BMJ/883 by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4081BMJ/883 by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CD4081BMJ/883
|
Avnet Americas | NAND GATE, QUAD 2-INPUT - Rail/Tube (Alt: CD4081BMJ/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
CD4081BMJ/883
|
Avnet Americas | NAND GATE, QUAD 2-INPUT - Rail/Tube (Alt: CD4081BMJ/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
CAD Models for CD4081BMJ/883 by Teledyne e2v
Part Data Attributes for CD4081BMJ/883 by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LENGTH_MAX
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.939 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
0.001 mA
|
Prop. Delay@Nom-Sup
|
250 ns
|
Propagation Delay (tpd)
|
250 ns
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CD4081BMJ/883
This table gives cross-reference parts and alternative options found for CD4081BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17001BCA | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4081BMJ/883 vs M38510/17001BCA |
M38510/17001BCX | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4081BMJ/883 vs M38510/17001BCX |
CD4081BFB | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Texas Instruments | CD4081BMJ/883 vs CD4081BFB |
HD14081BP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4081BMJ/883 vs HD14081BP |
MC14081BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4081BMJ/883 vs MC14081BCPDS |
HCC4081BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4081BMJ/883 vs HCC4081BF |
MC14081BCLD | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4081BMJ/883 vs MC14081BCLD |
5962R9665505VCX | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4081BMJ/883 vs 5962R9665505VCX |
4081BPC | AND Gate, CMOS, PDIP14, | Fairchild Semiconductor Corporation | CD4081BMJ/883 vs 4081BPC |
5962R9665502VCC | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4081BMJ/883 vs 5962R9665502VCC |
Related Parts for CD4081BMJ/883
-
SN54HC11JGates
-
TMS320F28377DPTPMicrocontrollers
-
CDR31BP101BKSMFixed Capacitors
-
LM2931AD-5.0GLinear Regulator ICs
-
RC5025F102CSFixed Resistors
-
609-1027Headers and Edge Type Connectors
-
2N2222ASmall Signal Bipolar Transistors
-
AD9058ATJ/883BAnalog to Digital Converters
-
XC6VLX130T-1FFG784IField Programmable Gate Arrays