Part Details for CD4071BMJ-MIL by National Semiconductor Corporation
Overview of CD4071BMJ-MIL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for CD4071BMJ-MIL
CD4071BMJ-MIL CAD Models
CD4071BMJ-MIL Part Data Attributes
|
CD4071BMJ-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4071BMJ-MIL
National Semiconductor Corporation
CD4071BMJ-MIL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4071BMJ-MIL
This table gives cross-reference parts and alternative options found for CD4071BMJ-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMJ-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BF | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4071BMJ-MIL vs CD4071BF |
CD4071BD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | CD4071BMJ-MIL vs CD4071BD |
M38510/17101BCA | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4071BMJ-MIL vs M38510/17101BCA |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BMJ-MIL vs CD4071BD3 |
4071BDM | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | CD4071BMJ-MIL vs 4071BDM |
CD4071BF | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BMJ-MIL vs CD4071BF |
CD4071BF/3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | RCA | CD4071BMJ-MIL vs CD4071BF/3 |
5962-01-296-9404 | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | CD4071BMJ-MIL vs 5962-01-296-9404 |
CD4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BMJ-MIL vs CD4071BD |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4071BMJ-MIL vs CD4071BD3 |