Part Details for 4071BDM by Fairchild Semiconductor Corporation
Overview of 4071BDM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4071BDMSR | Renesas Electronics Corporation | CMOS OR Gate |
Price & Stock for 4071BDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Ceramic, DIP | 20 |
|
$5.0600 / $7.5900 | Buy Now |
Part Details for 4071BDM
4071BDM CAD Models
4071BDM Part Data Attributes
|
4071BDM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4071BDM
Fairchild Semiconductor Corporation
OR Gate, CMOS, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 4071BDM
This table gives cross-reference parts and alternative options found for 4071BDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4071BDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BF | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | 4071BDM vs CD4071BF |
CD4071BD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | 4071BDM vs CD4071BD |
M38510/17101BCA | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | 4071BDM vs M38510/17101BCA |
CD4071BMJ-MIL | CD4071BMJ-MIL | National Semiconductor Corporation | 4071BDM vs CD4071BMJ-MIL |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 4071BDM vs CD4071BD3 |
CD4071BF | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 4071BDM vs CD4071BF |
CD4071BF/3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | RCA | 4071BDM vs CD4071BF/3 |
5962-01-296-9404 | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | 4071BDM vs 5962-01-296-9404 |
CD4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 4071BDM vs CD4071BD |
CD4071BD3 | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 4071BDM vs CD4071BD3 |