Part Details for CD4071BCM by Fairchild Semiconductor Corporation
Overview of CD4071BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4071BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 180 |
|
$1.3068 / $2.8000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, SOP | 20 |
|
$1.4250 / $1.7813 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, SOP | 44 |
|
$1.5675 / $2.8500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, SOP | 144 |
|
$1.7500 / $3.7500 | Buy Now |
|
Chip1Cloud | Quad 2-Input OR Buffered B Series Gate . Quad 2-Input AND Buffered B Series Gate | 9000 |
|
RFQ |
Part Details for CD4071BCM
CD4071BCM CAD Models
CD4071BCM Part Data Attributes
|
CD4071BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4071BCM
Fairchild Semiconductor Corporation
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4071BCM
This table gives cross-reference parts and alternative options found for CD4071BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BM96 | 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 | Texas Instruments | CD4071BCM vs CD4071BM96 |
DV4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4071BCM vs DV4071BD |
MC14071BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4071BCM vs MC14071BFEL |
CD4071BCM | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4071BCM vs CD4071BCM |
CD4071BM | 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 | Texas Instruments | CD4071BCM vs CD4071BM |
TC4071BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BCM vs TC4071BFN(TP1) |
MC14071BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | CD4071BCM vs MC14071BDR2 |
MC14071BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4071BCM vs MC14071BFL2 |
HCF4071BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4071BCM vs HCF4071BM1 |
MC14071BDR2G | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4071BCM vs MC14071BDR2G |