Datasheets
CD4066BNSR by:

10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SO -55 to 125

Part Details for CD4066BNSR by Texas Instruments

Overview of CD4066BNSR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4066BNSR Texas Instruments CMOS Quad Bilateral Switch 14-SO -55 to 125

Price & Stock for CD4066BNSR

Part # Distributor Description Stock Price Buy
DISTI # 296-14122-1-ND
DigiKey IC QUAD BILATERAL SWITCH 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6900
  • 10 $0.4890
  • 25 $0.4392
  • 100 $0.3842
  • 250 $0.3579
  • 500 $0.3421
  • 1,000 $0.3290
  • 2,000 $0.3183
  • 4,000 $0.3095
  • 6,000 $0.3050
  • 10,000 $0.3001
  • 14,000 $0.2973
  • 20,000 $0.2945
$0.2945 / $0.6900 Buy Now
DISTI # 595-CD4066BNSR
Mouser Electronics Analog Switch ICs Quad RoHS: Compliant 4613
  • 1 $0.8500
  • 10 $0.7320
  • 100 $0.5620
  • 500 $0.4540
  • 1,000 $0.3690
  • 2,000 $0.3630
  • 4,000 $0.3300
  • 10,000 $0.2880
$0.2880 / $0.8500 Buy Now
LCSC 1300 4 DPDT(DPDT) SO-14-208mil Analog Switches Multiplexers ROHS 95
  • 1 $0.6801
  • 10 $0.6056
  • 30 $0.5939
  • 100 $0.5762
$0.5762 / $0.6801 Buy Now

Part Details for CD4066BNSR

CD4066BNSR CAD Models

CD4066BNSR Part Data Attributes

CD4066BNSR Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4066BNSR Texas Instruments 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SO -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST
Bandwidth-Nom 40 MHz
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 4
Number of Functions 4
Number of Terminals 14
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 1300 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.95 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.03 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 70 ns
Switch-on Time-Max 70 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for CD4066BNSR

This table gives cross-reference parts and alternative options found for CD4066BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD4066BCSJX Rochester Electronics LLC Check for Price SPST, 4 Func, 1 Channel, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 CD4066BNSR vs CD4066BCSJX
CD4066BCSJ Rochester Electronics LLC Check for Price SPST, 4 Func, 1 Channel, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 CD4066BNSR vs CD4066BCSJ
Part Number Manufacturer Composite Price Description Compare
CD74HC4053PWR Texas Instruments $0.1437 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 CD4066BNSR vs CD74HC4053PWR
MAX4580CSE Maxim Integrated Products Check for Price SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 CD4066BNSR vs MAX4580CSE
MAX4066ACPD Rochester Electronics LLC Check for Price SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 CD4066BNSR vs MAX4066ACPD
PS4051EEE Pericom Semiconductor Corporation Check for Price Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 CD4066BNSR vs PS4051EEE
MAX4583EEE Maxim Integrated Products Check for Price SPDT, 3 Func, 1 Channel, CMOS, PDSO16, QSOP-16 CD4066BNSR vs MAX4583EEE
MAX4053C/D Maxim Integrated Products Check for Price SPDT, 3 Func, 1 Channel, CMOS, DIE CD4066BNSR vs MAX4053C/D
NJU4053BD Nisshinbo Micro Devices Check for Price Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, CD4066BNSR vs NJU4053BD
933282430652 NXP Semiconductors Check for Price 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 CD4066BNSR vs 933282430652
M38510/05852BCX Texas Instruments Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 CD4066BNSR vs M38510/05852BCX
CD4016BDMS Harris Semiconductor Check for Price SPST, 4 Func, 1 Channel, CMOS, CDIP14 CD4066BNSR vs CD4016BDMS

CD4066BNSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4066BNSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4066BNSR by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4066BNSR would you like to use for your alert(s)?
  • Please alert me when CD4066BNSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4066BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4066BNSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4066BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4066BNSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4066BNSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: