Part Details for CD4049UBCMX by Texas Instruments
Overview of CD4049UBCMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CD4049UBCMX
CD4049UBCMX CAD Models
CD4049UBCMX Part Data Attributes
|
CD4049UBCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBCMX
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4049UBCMX
This table gives cross-reference parts and alternative options found for CD4049UBCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4049BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | CD4049UBCMX vs TC4049BF |
CD4049UBCSJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBCSJ |
CD4049UBDTE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4049UBCMX vs CD4049UBDTE4 |
CD4049UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4049UBCMX vs CD4049UBCM |
CD4049UBDT | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCMX vs CD4049UBDT |
CD4049UBCM | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBCMX vs CD4049UBCM |
CD4049UBDE4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCMX vs CD4049UBDE4 |
CD4049UBDR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBDR |
TC4049BF(ELP) | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | CD4049UBCMX vs TC4049BF(ELP) |
MN4049BS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Panasonic Electronic Components | CD4049UBCMX vs MN4049BS |