Part Details for CD4049UBCSJ by Rochester Electronics LLC
Overview of CD4049UBCSJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CD4049UBCSJ
CD4049UBCSJ CAD Models
CD4049UBCSJ Part Data Attributes:
|
CD4049UBCSJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4049UBCSJ
Rochester Electronics LLC
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 85 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD4049UBCSJ
This table gives cross-reference parts and alternative options found for CD4049UBCSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBDE4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCSJ vs CD4049UBDE4 |
CD4049UBCSJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | CD4049UBCSJ vs CD4049UBCSJ |
CD4049UBM96 | CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCSJ vs CD4049UBM96 |
CD4049UBCSJX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | CD4049UBCSJ vs CD4049UBCSJX |
CD4049UBNSE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Texas Instruments | CD4049UBCSJ vs CD4049UBNSE4 |
SCL4049UBS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, DIE | R & E International Inc | CD4049UBCSJ vs SCL4049UBS |
CD4049UBDR | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCSJ vs CD4049UBDR |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4049UBCSJ vs CD4049UBCMX |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4049UBCSJ vs CD4049UBCMX |
CD4049UBDT | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCSJ vs CD4049UBDT |