There are no models available for this part yet.
Overview of CD4046BDMSR by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CD4046BDMSR by Intersil Corporation
Part Data Attributes for CD4046BDMSR by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CD4046BDMSR
This table gives cross-reference parts and alternative options found for CD4046BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4046BDMSR vs MC14046BCL |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BDMSR vs CD4046BEE4 |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BDMSR vs 5962R9666402VEC |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BDMSR vs 5962R9666402VEX |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4046BDMSR vs CD4046BCN |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | CD4046BDMSR vs CD4046BEX |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BDMSR vs CD4046BF3A |
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BDMSR vs 5962R9666402VEC |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BDMSR vs 5962R9666402VEX |
CD4046BF | PLL/Frequency Synthesis Circuit, CMOS, CDIP16 | Thomson Consumer Electronics | CD4046BDMSR vs CD4046BF |