-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3797
|
Newark | Ic, 12-Stage Ripple Carry Counter Soic16, Logic Family/Base Number:Cd4040, Counter Type:Ripple Carry Binary/Divider, Clock Frequency:24Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4040BM96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2045 |
|
$0.4170 / $0.5400 | Buy Now |
DISTI #
296-25944-1-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4281 In Stock |
|
$0.1643 / $0.4600 | Buy Now |
DISTI #
595-CD4040BM96
|
Mouser Electronics | Counter ICs CMOS 12-St Ripple- Carry Bin RoHS: Compliant | 4972 |
|
$0.1640 / $0.4600 | Buy Now |
|
Bristol Electronics | 4963 |
|
RFQ | ||
|
Ameya Holding Limited | IC 12BIT BIN RIPPL COUNTR 16SOIC | 2500 |
|
RFQ | |
DISTI #
C1S746202646391
|
Chip1Stop | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2210 |
|
$0.1430 / $0.1740 | Buy Now |
DISTI #
C1S746202472097
|
Chip1Stop | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 901 |
|
$0.1550 / $0.2450 | Buy Now |
|
LCSC | Falling Edge 3V18V 1 12MHz SOIC-16 Counters Dividers ROHS | 74 |
|
$0.1757 / $0.3319 | Buy Now |
|
Win Source Electronics | IC 12BIT BIN RIPPL COUNTR 16SOIC | 19405 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4040BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BM96
Texas Instruments
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4040BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372850653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD4040BM96 vs 933372850653 |
HCF4040BM1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4040BM96 vs HCF4040BM1 |
CD4040BCM | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4040BM96 vs CD4040BCM |
MC14040BFL2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | CD4040BM96 vs MC14040BFL2 |
CD4040BCSJX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD4040BM96 vs CD4040BCSJX |
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | CD4040BM96 vs HEF4040BT,653 |
CD4040BMG4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4040BM96 vs CD4040BMG4 |
MC14040BFL1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | CD4040BM96 vs MC14040BFL1 |
CD4040BNSRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4040BM96 vs CD4040BNSRE4 |
HEF4040BT | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter | NXP Semiconductors | CD4040BM96 vs HEF4040BT |