Part Details for CD4040BCM by Fairchild Semiconductor Corporation
Overview of CD4040BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4040BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP | 307 |
|
$1.2747 / $2.7560 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP | 216 |
|
$1.5357 / $3.3204 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP | 36 |
|
$1.3780 / $1.7225 | Buy Now |
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1917 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for CD4040BCM
CD4040BCM CAD Models
CD4040BCM Part Data Attributes
|
CD4040BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4040BCM
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 2009.42 | |
Total Weight | 152 | |
Category CO2 Kg | 12.4 | |
CO2 | 1884.8 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 33 | |
CA Prop 65 Presence | YES | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.02 | |
Additional Feature | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4040BCM
This table gives cross-reference parts and alternative options found for CD4040BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4040BCSJ | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD4040BCM vs CD4040BCSJ |
HCF4040BM1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4040BCM vs HCF4040BM1 |
HEF4040BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | CD4040BCM vs HEF4040BTD-T |
HEF4040BT,652 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | CD4040BCM vs HEF4040BT,652 |
MC14040BFR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | CD4040BCM vs MC14040BFR2 |
MC14040BDR2G | 12-Bit Binary Counter, SOIC 16 LEAD, 2500-REEL | onsemi | CD4040BCM vs MC14040BDR2G |
TC4040BFN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | CD4040BCM vs TC4040BFN |
CD4040BM96E4 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | Texas Instruments | CD4040BCM vs CD4040BM96E4 |
HCF4040M013TR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4040BCM vs HCF4040M013TR |
MC14040BF | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | CD4040BCM vs MC14040BF |