Part Details for CD4034BCJ by National Semiconductor Corporation
Overview of CD4034BCJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4034BCJ
CD4034BCJ CAD Models
CD4034BCJ Part Data Attributes
|
CD4034BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4034BCJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO PARALLEL BIDIRECTIONAL DATA PORTS; BIDIRECTIONALLY TRANSFER PARALLEL DATA BETWEEN TWO BUSES | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 2 MHz |
Alternate Parts for CD4034BCJ
This table gives cross-reference parts and alternative options found for CD4034BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4034BD3 | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BCJ vs CD4034BD3 |
CD4034BEE4 | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD4034BCJ vs CD4034BEE4 |
CD4034BD | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD4034BCJ vs CD4034BD |
CD4034BF3A | CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125 | Texas Instruments | CD4034BCJ vs CD4034BF3A |
CD4034BCN | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD4034BCJ vs CD4034BCN |
HCC4034BF | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD4034BCJ vs HCC4034BF |
CD4034BCN | IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Shift Register | National Semiconductor Corporation | CD4034BCJ vs CD4034BCN |
CD4034BF | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BCJ vs CD4034BF |
CD4034BF3A | IC,SHIFT REGISTER,CMOS,DIP,24PIN,CERAMIC | Intersil Corporation | CD4034BCJ vs CD4034BF3A |
CD4034BFX | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BCJ vs CD4034BFX |