Part Details for CD4034BEE4 by Texas Instruments
Overview of CD4034BEE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4034BEE4
CD4034BEE4 CAD Models
CD4034BEE4 Part Data Attributes
|
CD4034BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4034BEE4
Texas Instruments
4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O PINS, SERIAL INPUT-PARALLEL OUTPUT AND SERIAL INPUT-SERIAL OUTPUT OPERATION AVAILABLE | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 7 MHz |
Alternate Parts for CD4034BEE4
This table gives cross-reference parts and alternative options found for CD4034BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4034BD3 | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BEE4 vs CD4034BD3 |
CD4034BD | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD4034BEE4 vs CD4034BD |
CD4034BF3A | CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125 | Texas Instruments | CD4034BEE4 vs CD4034BF3A |
CD4034BCN | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD4034BEE4 vs CD4034BCN |
HCC4034BF | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD4034BEE4 vs HCC4034BF |
CD4034BCN | IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Shift Register | National Semiconductor Corporation | CD4034BEE4 vs CD4034BCN |
CD4034BF | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BEE4 vs CD4034BF |
CD4034BF3A | IC,SHIFT REGISTER,CMOS,DIP,24PIN,CERAMIC | Intersil Corporation | CD4034BEE4 vs CD4034BF3A |
CD4034BFX | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BEE4 vs CD4034BFX |
5962R9667802VJC | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD4034BEE4 vs 5962R9667802VJC |