Part Details for CD4029BK3 by Intersil Corporation
Overview of CD4029BK3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for CD4029BK3
CD4029BK3 CAD Models
CD4029BK3 Part Data Attributes
|
CD4029BK3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4029BK3
Intersil Corporation
IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,FP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4029BK3
This table gives cross-reference parts and alternative options found for CD4029BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4029BK | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,FP,16PIN,CERAMIC | Intersil Corporation | CD4029BK3 vs CD4029BK |
CD4029BK3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | Harris Semiconductor | CD4029BK3 vs CD4029BK3 |
CD4029BK | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | Rochester Electronics LLC | CD4029BK3 vs CD4029BK |
5962R9562101VXC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | CD4029BK3 vs 5962R9562101VXC |
CD4029BK3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | Rochester Electronics LLC | CD4029BK3 vs CD4029BK3 |
CD4029BMW/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16 | Texas Instruments | CD4029BK3 vs CD4029BMW/883 |
5962R9562102VXC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | CD4029BK3 vs 5962R9562102VXC |
5962R9562102VXX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | CD4029BK3 vs 5962R9562102VXX |
CD4029BKMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | Harris Semiconductor | CD4029BK3 vs CD4029BKMSH |
CD4029BMW/883 | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16, Counter | National Semiconductor Corporation | CD4029BK3 vs CD4029BMW/883 |