5962R9562102VXX
Harris Semiconductor
Description: Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16

Overview of 5962R9562102VXX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 5962R9562102VXX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9562102VXX by Harris Semiconductor

5962R9562102VXX
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-CDFP-F16
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
675 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
fmax-Min
5.5 MHz
Want to compare parts?
  1. 5962R9562102VXX
    Harris Semiconductor
    Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for 5962R9562102VXX

This table gives cross-reference parts and alternative options found for 5962R9562102VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9562102VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4029BK IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,FP,16PIN,CERAMIC Intersil Corporation 5962R9562102VXX vs CD4029BK
CD4029BK3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Harris Semiconductor 5962R9562102VXX vs CD4029BK3
CD4029BK Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Rochester Electronics LLC 5962R9562102VXX vs CD4029BK
5962R9562101VXC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9562102VXX vs 5962R9562101VXC
CD4029BK3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Rochester Electronics LLC 5962R9562102VXX vs CD4029BK3
CD4029BMW/883 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16 Texas Instruments 5962R9562102VXX vs CD4029BMW/883
5962R9562102VXC Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor 5962R9562102VXX vs 5962R9562102VXC
CD4029BKMSH Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Harris Semiconductor 5962R9562102VXX vs CD4029BKMSH
CD4029BMW/883 IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16, Counter National Semiconductor Corporation 5962R9562102VXX vs CD4029BMW/883
CD4029BK Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Harris Semiconductor 5962R9562102VXX vs CD4029BK
Part Number Description Manufacturer Compare
HEF4029BDB IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter NXP Semiconductors 5962R9562102VXX vs HEF4029BDB
CD4029BMJ/883 IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation 5962R9562102VXX vs CD4029BMJ/883
HCF4029M013TR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics 5962R9562102VXX vs HCF4029M013TR
CD4029BK Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, Harris Semiconductor 5962R9562102VXX vs CD4029BK
CD4029BMTE4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments 5962R9562102VXX vs CD4029BMTE4
CD4029BCWMX Binary Counter, Rochester Electronics LLC 5962R9562102VXX vs CD4029BCWMX
CD4029BM CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments 5962R9562102VXX vs CD4029BM
CD4029BMG4 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments 5962R9562102VXX vs CD4029BMG4
CD4029BNSRG4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 5962R9562102VXX vs CD4029BNSRG4
CD4029BME4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC 5962R9562102VXX vs CD4029BME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9562102VXX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9562102VXX by Harris Semiconductor

  • Please alert me when 5962R9562102VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9562102VXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9562102VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9562102VXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9562102VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9562102VXX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: