Part Details for CD4028BD by Texas Instruments
Overview of CD4028BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4028BD
CD4028BD CAD Models
CD4028BD Part Data Attributes
|
CD4028BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BD
Texas Instruments
4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4028BD
This table gives cross-reference parts and alternative options found for CD4028BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663002VEC | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BD vs 5962R9663002VEC |
HEF4028BP,652 | HEF4028B - BCD to decimal decoder DIP 16-Pin | NXP Semiconductors | CD4028BD vs HEF4028BP,652 |
CD4028BDMSH | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BD vs CD4028BDMSH |
CD4028BCN | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4028BD vs CD4028BCN |
5962R9663002VEX | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BD vs 5962R9663002VEX |
5962R9663002VEX | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD4028BD vs 5962R9663002VEX |
HCF4028BEY | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4028BD vs HCF4028BEY |
CD4028BE | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125 | Texas Instruments | CD4028BD vs CD4028BE |
CD4028BFMSH | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BD vs CD4028BFMSH |
5962R9663002VEC | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD4028BD vs 5962R9663002VEC |