-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28693-1-ND
|
DigiKey | IC DECADE COUNTER 5-BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1084 In Stock |
|
$0.2323 / $0.6300 | Buy Now |
DISTI #
595-CD4026BNSR
|
Mouser Electronics | Counter ICs CMOS Decade Counter/ Divider RoHS: Compliant | 3505 |
|
$0.2210 / $0.6300 | Buy Now |
DISTI #
CD4026BNSR
|
TME | IC: digital, divider,decade counter, CMOS, SMD, SOP16, CD4000 Min Qty: 1 | 785 |
|
$0.2230 / $0.7800 | Buy Now |
DISTI #
C1S746202471955
|
Chip1Stop | Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R RoHS: Compliant pbFree: Yes | 1 |
|
$0.0296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4026BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4026BNSR
Texas Instruments
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Max Frequency@Nom-Sup | 8000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4026BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4026BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4026BNSRG4 | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SO -55 to 125 | Texas Instruments | CD4026BNSR vs CD4026BNSRG4 |
CD4033BNSRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4026BNSR vs CD4033BNSRE4 |
CD4026BNSRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4026BNSR vs CD4026BNSRE4 |
CD4033BNSRG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DISPLAY DRIVER COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4026BNSR vs CD4033BNSRG4 |