Part Details for CD4023BFX by Harris Semiconductor
Overview of CD4023BFX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4023BFX
CD4023BFX CAD Models
CD4023BFX Part Data Attributes
|
CD4023BFX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4023BFX
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4023BFX
This table gives cross-reference parts and alternative options found for CD4023BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4012AD3 | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BFX vs CD4012AD3 |
CD4012BCJ | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Texas Instruments | CD4023BFX vs CD4012BCJ |
CD4012BD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023BFX vs CD4012BD |
CD4023BFSR | NAND Gate, CMOS, CDIP14 | Harris Semiconductor | CD4023BFX vs CD4023BFSR |
CD4023BE | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4023BFX vs CD4023BE |
CD4023BCN | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | CD4023BFX vs CD4023BCN |
CD4012BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023BFX vs CD4012BF |
CD4012BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4023BFX vs CD4012BF |
JM38510/05052BCA | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4023BFX vs JM38510/05052BCA |
CD4012BD3A | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Intersil Corporation | CD4023BFX vs CD4012BD3A |