Part Details for CD4012AD3 by Harris Semiconductor
Results Overview of CD4012AD3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012AD3 Information
CD4012AD3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4012AD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4012AD3-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CERDIP Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$4.5600 | Buy Now |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 154 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for CD4012AD3
CD4012AD3 CAD Models
CD4012AD3 Part Data Attributes
|
CD4012AD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4012AD3
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4012AD3
This table gives cross-reference parts and alternative options found for CD4012AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05052BCA | SRI International Sarnoff | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510/05052BCA |
JM38510/05003BCA | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4012AD3 vs JM38510/05003BCA |
JM38510/05003BCA | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | CD4012AD3 vs JM38510/05003BCA |
M38510/05053BCX | SRI International Sarnoff | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510/05053BCX |
M38510/05002BCB | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510/05002BCB |
5962R9664102VCC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | CD4012AD3 vs 5962R9664102VCC |
CD4023BEE4 | Texas Instruments | Check for Price | Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125 | CD4012AD3 vs CD4023BEE4 |
M38510/05003BCA | Rochester Electronics LLC | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510/05003BCA |