-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4023BEE4-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
595-CD4023BEE4
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 682 |
|
$0.3130 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4023BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BEE4
Texas Instruments
Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4023BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05003BCA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4023BEE4 vs M38510/05003BCA |
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4023BEE4 vs JM38510/05003BCA |
M38510/05003BCX | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4023BEE4 vs M38510/05003BCX |
MC14023UBCLDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4023BEE4 vs MC14023UBCLDS |
CD4012BD3A | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Intersil Corporation | CD4023BEE4 vs CD4012BD3A |
MC14023BCLDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4023BEE4 vs MC14023BCLDS |
MC14023UBCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4023BEE4 vs MC14023UBCP |
MC14023UBCLDS | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4023BEE4 vs MC14023UBCLDS |
M38510H05053SCA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4023BEE4 vs M38510H05053SCA |
CD4093BDMSH | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BEE4 vs CD4093BDMSH |