Part Details for CD4022BCN by Fairchild Semiconductor Corporation
Overview of CD4022BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4022BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4961 |
|
RFQ |
Part Details for CD4022BCN
CD4022BCN CAD Models
CD4022BCN Part Data Attributes
|
CD4022BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4022BCN
Fairchild Semiconductor Corporation
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for CD4022BCN
This table gives cross-reference parts and alternative options found for CD4022BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BEE4 | CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4022BCN vs CD4022BEE4 |
CD4022BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | CD4022BCN vs CD4022BFX |
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022BCN vs M38510/05654BEA |
CD4022BMJ | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | CD4022BCN vs CD4022BMJ |
CD4022BEX98 | Divide By 8 Counter, Synchronous, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4022BCN vs CD4022BEX98 |
TC4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4022BCN vs TC4022BP |
CD4022BMN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | CD4022BCN vs CD4022BMN |
4022BDMQB | Ring Counter, | Rochester Electronics LLC | CD4022BCN vs 4022BDMQB |
5962-01-202-0536 | Counter | Renesas Electronics Corporation | CD4022BCN vs 5962-01-202-0536 |
HCF4022BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4022BCN vs HCF4022BEY |