Part Details for CD40208BEMS by Intersil Corporation
Overview of CD40208BEMS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD40208BEMS
CD40208BEMS CAD Models
CD40208BEMS Part Data Attributes
|
CD40208BEMS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40208BEMS
Intersil Corporation
4X4 MULTI-PORT SRAM, 972ns, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 972 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD40208BEMS
This table gives cross-reference parts and alternative options found for CD40208BEMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40208BEMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14580BCL | 4X4 MULTI-PORT SRAM, 1300ns, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | CD40208BEMS vs MC14580BCL |
MC14580BCP | Multi-Port SRAM, 4X4, 1300ns, CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | CD40208BEMS vs MC14580BCP |
MC14580BCLD | Multi-Port SRAM, 4X4, 1300ns, CMOS, CDIP24, 623-05 | Motorola Semiconductor Products | CD40208BEMS vs MC14580BCLD |
MC14580BCL | Multi-Port SRAM, 4X4, 1300ns, CMOS, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | CD40208BEMS vs MC14580BCL |
MC14580BCLD | 4X4 MULTI-PORT SRAM, 1300ns, CDIP24, 623-05 | Motorola Mobility LLC | CD40208BEMS vs MC14580BCLD |
CD40108BD3 | Dual-Port SRAM, 4X4, CMOS, CDIP24 | Harris Semiconductor | CD40208BEMS vs CD40108BD3 |
HD100142 | Content Addressable SRAM, 4X4, 4.65ns, ECL, CDIP24 | Hitachi Ltd | CD40208BEMS vs HD100142 |
100142DCQR | 4X4 CONTENT ADDRESSABLE SRAM, 4.3ns, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | CD40208BEMS vs 100142DCQR |
5962R9668201VJC | 4X4 DUAL-PORT SRAM, 972ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD40208BEMS vs 5962R9668201VJC |
CD40208BFMSR | 4X4 DUAL-PORT SRAM, 972ns, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | CD40208BEMS vs CD40208BFMSR |