Part Details for CD40108BD3 by Harris Semiconductor
Overview of CD40108BD3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD40108BD3
CD40108BD3 CAD Models
CD40108BD3 Part Data Attributes
|
CD40108BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40108BD3
Harris Semiconductor
Dual-Port SRAM, 4X4, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4 words | |
Number of Words Code | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4X4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40108BD3
This table gives cross-reference parts and alternative options found for CD40108BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40108BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14580BCL | 4X4 MULTI-PORT SRAM, 1300ns, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | CD40108BD3 vs MC14580BCL |
MC14580BCP | Multi-Port SRAM, 4X4, 1300ns, CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | CD40108BD3 vs MC14580BCP |
CD40208BEMS | 4X4 MULTI-PORT SRAM, 972ns, PDIP24 | Intersil Corporation | CD40108BD3 vs CD40208BEMS |
MC14580BCLD | Multi-Port SRAM, 4X4, 1300ns, CMOS, CDIP24, 623-05 | Motorola Semiconductor Products | CD40108BD3 vs MC14580BCLD |
MC14580BCL | Multi-Port SRAM, 4X4, 1300ns, CMOS, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | CD40108BD3 vs MC14580BCL |
MC14580BCLD | 4X4 MULTI-PORT SRAM, 1300ns, CDIP24, 623-05 | Motorola Mobility LLC | CD40108BD3 vs MC14580BCLD |
HD100142 | Content Addressable SRAM, 4X4, 4.65ns, ECL, CDIP24 | Hitachi Ltd | CD40108BD3 vs HD100142 |
100142DCQR | 4X4 CONTENT ADDRESSABLE SRAM, 4.3ns, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | CD40108BD3 vs 100142DCQR |
5962R9668201VJC | 4X4 DUAL-PORT SRAM, 972ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD40108BD3 vs 5962R9668201VJC |
CD40208BFMSR | 4X4 DUAL-PORT SRAM, 972ns, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | CD40108BD3 vs CD40208BFMSR |