Part Details for CD4019BCMX by Texas Instruments
Overview of CD4019BCMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD4019BCMX
CD4019BCMX CAD Models
CD4019BCMX Part Data Attributes
|
CD4019BCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BCMX
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4019BCMX
This table gives cross-reference parts and alternative options found for CD4019BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4019BCSJ | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD4019BCMX vs CD4019BCSJ |
HEF4019BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCMX vs HEF4019BTD |
HEF4019BT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCMX vs HEF4019BT |
CD4019BNSR | CMOS Quad AND/OR Select Gate 16-SO -55 to 125 | Texas Instruments | CD4019BCMX vs CD4019BNSR |
CD4019BM | CMOS Quad AND/OR Select Gate 16-SOIC -55 to 125 | Texas Instruments | CD4019BCMX vs CD4019BM |
CD4019BMT | CMOS Quad AND/OR Select Gate 16-SOIC -55 to 125 | Texas Instruments | CD4019BCMX vs CD4019BMT |
CD4019BM96E4 | CMOS Quad AND/OR Select Gate 16-SOIC -55 to 125 | Texas Instruments | CD4019BCMX vs CD4019BM96E4 |
CD4019BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4019BCMX vs CD4019BME4 |
HEF4019BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCMX vs HEF4019BT-T |
HEF4019BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCMX vs HEF4019BTD-T |