Part Details for CD4019BCSJX by Fairchild Semiconductor Corporation
Overview of CD4019BCSJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4019BCSJX
CD4019BCSJX CAD Models
CD4019BCSJX Part Data Attributes
|
CD4019BCSJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4019BCSJX
Fairchild Semiconductor Corporation
AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD4019BCSJX
This table gives cross-reference parts and alternative options found for CD4019BCSJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BCSJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4019BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCSJX vs HEF4019BTD |
CD4019BCM | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4019BCSJX vs CD4019BCM |
CD4019BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4019BCSJX vs CD4019BME4 |
CD4019BM96 | CMOS Quad AND/OR Select Gate 16-SOIC -55 to 125 | Texas Instruments | CD4019BCSJX vs CD4019BM96 |
CD4019BCM | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4019BCSJX vs CD4019BCM |
CD4019BM96G4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4019BCSJX vs CD4019BM96G4 |
HCF4019BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, SOP-16 | STMicroelectronics | CD4019BCSJX vs HCF4019BM1 |
CD4019BNSRG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4019BCSJX vs CD4019BNSRG4 |
HCF4019M013TR | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, SOP-16 | STMicroelectronics | CD4019BCSJX vs HCF4019M013TR |
HEF4019BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | NXP Semiconductors | CD4019BCSJX vs HEF4019BT-T |