Part Details for CD4010CJ by Texas Instruments
Overview of CD4010CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4010CJ
CD4010CJ CAD Models
CD4010CJ Part Data Attributes:
|
CD4010CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010CJ
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4010CJ
This table gives cross-reference parts and alternative options found for CD4010CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010MN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4010CJ vs CD4010MN |
CD4010MJ | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4010CJ vs CD4010MJ |
SCL4010BE | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DIE | R & E International Inc | CD4010CJ vs SCL4010BE |
CD4010MJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | CD4010CJ vs CD4010MJ |
CD4010MN | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4010CJ vs CD4010MN |
CD4010CJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | CD4010CJ vs CD4010CJ |