Part Details for CD4010MJ by Texas Instruments
Overview of CD4010MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4010MJ
CD4010MJ CAD Models
CD4010MJ Part Data Attributes
|
CD4010MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010MJ
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0021000000000000003 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 80 ns | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4010MJ
This table gives cross-reference parts and alternative options found for CD4010MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCL4010BE | R & E International Inc | Check for Price | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DIE | CD4010MJ vs SCL4010BE |
CD4010CJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | CD4010MJ vs CD4010CJ |
CD4010MJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | CD4010MJ vs CD4010MJ |