Part Details for CD40106BD3 by Harris Semiconductor
Overview of CD40106BD3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40106BD3
CD40106BD3 CAD Models
CD40106BD3 Part Data Attributes
|
CD40106BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40106BD3
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40106BD3
This table gives cross-reference parts and alternative options found for CD40106BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD40106BD3 vs MM74C14N |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD40106BD3 vs MC14584BCPG |
MC14584BCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BD3 vs MC14584BCL |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD40106BD3 vs CD40106BMJ |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BD3 vs CD40106BMN |
CD40106BEE4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | CD40106BD3 vs CD40106BEE4 |
CD40106BMJ/883 | HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD40106BD3 vs CD40106BMJ/883 |
MC14584BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD40106BD3 vs MC14584BCP |
HCF40106BEY | Hex Schmitt Trigger | STMicroelectronics | CD40106BD3 vs HCF40106BEY |
5962-8550101CX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40106BD3 vs 5962-8550101CX |