Part Details for CD4008BKMS by Intersil Corporation
Overview of CD4008BKMS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for CD4008BKMS
CD4008BKMS CAD Models
CD4008BKMS Part Data Attributes
|
CD4008BKMS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4008BKMS
Intersil Corporation
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 1080 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CD4008BKMS
This table gives cross-reference parts and alternative options found for CD4008BKMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4008BKMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9661902VXX | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDFP16 | Harris Semiconductor | CD4008BKMS vs 5962R9661902VXX |
5962R9661901VXX | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Intersil Corporation | CD4008BKMS vs 5962R9661901VXX |
5962R9661902VXX | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Intersil Corporation | CD4008BKMS vs 5962R9661902VXX |
5962R9661902VXC | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDFP16 | Harris Semiconductor | CD4008BKMS vs 5962R9661902VXC |
CD4008BKMSR | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Intersil Corporation | CD4008BKMS vs CD4008BKMSR |