Part Details for CD4008BKMSR by Intersil Corporation
Overview of CD4008BKMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4008BKMSR
CD4008BKMSR CAD Models
CD4008BKMSR Part Data Attributes
|
CD4008BKMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4008BKMSR
Intersil Corporation
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 1080 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for CD4008BKMSR
This table gives cross-reference parts and alternative options found for CD4008BKMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4008BKMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9661902VXC | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDFP16 | Harris Semiconductor | CD4008BKMSR vs 5962R9661902VXC |
CD4008BKMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDFP16 | Harris Semiconductor | CD4008BKMSR vs CD4008BKMS |
5962R9661902VXX | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Intersil Corporation | CD4008BKMSR vs 5962R9661902VXX |