Part Details for CD4001BCN_NL by Fairchild Semiconductor Corporation
Overview of CD4001BCN_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4001BCN_NL
CD4001BCN_NL CAD Models
CD4001BCN_NL Part Data Attributes
|
CD4001BCN_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4001BCN_NL
Fairchild Semiconductor Corporation
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4001BCN_NL
This table gives cross-reference parts and alternative options found for CD4001BCN_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BCN_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14001BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4001BCN_NL vs MC14001BALDS |
MC14001BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4001BCN_NL vs MC14001BCLD |
JM38510/05252BCA | Military 4-ch, 2-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD4001BCN_NL vs JM38510/05252BCA |
JM38510/05252BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD4001BCN_NL vs JM38510/05252BCA |
5962R9582605VCX | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4001BCN_NL vs 5962R9582605VCX |
CD4001BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Texas Instruments | CD4001BCN_NL vs CD4001BMN |
MC14001BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4001BCN_NL vs MC14001BCPD |
MC14001BAL | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4001BCN_NL vs MC14001BAL |
CD4001BE | 4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | CD4001BCN_NL vs CD4001BE |
5962R9582602VCC | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4001BCN_NL vs 5962R9582602VCC |