CD14538BF
Description: Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Overview of CD14538BF by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD14538BF by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD14538BF by Harris Semiconductor

CD14538BF
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD14538BF
    Harris Semiconductor
    Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for CD14538BF

This table gives cross-reference parts and alternative options found for CD14538BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD14538BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD14538BD 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 Texas Instruments CD14538BF vs CD14538BD
CD4538BMJ IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator National Semiconductor Corporation CD14538BF vs CD4538BMJ
HEF4538BPB IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator NXP Semiconductors CD14538BF vs HEF4538BPB
SCL4528BC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 R & E International Inc CD14538BF vs SCL4528BC
5962-9055701EA Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD14538BF vs 5962-9055701EA
TC4528BP IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Prescaler/Multivibrator Toshiba America Electronic Components CD14538BF vs TC4528BP
SCL4528BE Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 R & E International Inc CD14538BF vs SCL4528BE
HD14538BP 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 Renesas Electronics Corporation CD14538BF vs HD14538BP
CD4538BCJ 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments CD14538BF vs CD4538BCJ
MC14538BAL 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC CD14538BF vs MC14538BAL
Part Number Description Manufacturer Compare
MM54HC123AJ-MLS HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments CD14538BF vs MM54HC123AJ-MLS
SCL4528BC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 R & E International Inc CD14538BF vs SCL4528BC
HD74HC423AP-E HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD14538BF vs HD74HC423AP-E
74HC123NB IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator NXP Semiconductors CD14538BF vs 74HC123NB
5962-9055701EA Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD14538BF vs 5962-9055701EA
CD4098BF Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD14538BF vs CD4098BF
MM54HC4538J HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments CD14538BF vs MM54HC4538J
HD74HC123AP HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD14538BF vs HD74HC123AP
CD14538BPWG4 CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125 Texas Instruments CD14538BF vs CD14538BPWG4
74VHC123ASJX Dual Retriggerable Monastable Multivibrator, 2000-REEL onsemi CD14538BF vs 74VHC123ASJX

Related Parts for CD14538BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD14538BF by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD14538BF by Harris Semiconductor

  • Please alert me when CD14538BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD14538BF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD14538BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD14538BF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD14538BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD14538BF by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: